Part Details for CHP0603-FX-2201ELF by Bourns Inc
Overview of CHP0603-FX-2201ELF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP0603-FX-2201ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3192
|
Newark | Reshighpower 0603 2K20 1% 1/3W Tc100 /Tape & Reel - 7" Reel |Bourns CHP0603-FX-2201ELF RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
118-CHP0603-FX-2201ELFTR-ND
|
DigiKey | RESHIGHPOWER 0603 2K20 1% 1/3W T Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0488 | Buy Now |
DISTI #
CHP0603-FX-2201ELF
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP0603-FX-2201ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0426 | Buy Now |
DISTI #
652-CHP0603FX2201ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPower 0603 2k20 1% 1/3W TC100 RoHS: Compliant | 0 |
|
$0.0420 / $0.3200 | Order Now |
DISTI #
73196602
|
RS | ResHighPower 0603 2k20 1% 1/3W TC100Tape & Reel - 7 reel | Bourns CHP0603-FX-2201ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0530 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0388 / $0.0477 | Buy Now |
DISTI #
CHP0603-FX-2201ELF
|
Avnet Abacus | SMD Chip Resistor, 2.2 kOhm, � 1%, 330 mW, 0603 [1608 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP0603-FX-2201ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0388 / $0.0477 | Buy Now |
Part Details for CHP0603-FX-2201ELF
CHP0603-FX-2201ELF CAD Models
CHP0603-FX-2201ELF Part Data Attributes
|
CHP0603-FX-2201ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP0603-FX-2201ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CHP0603-FX-2201ELF
This table gives cross-reference parts and alternative options found for CHP0603-FX-2201ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603-FX-2201ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF06E2201FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CHP0603-FX-2201ELF vs MF06E2201FTL |
RPC0603FT2K20-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CHP0603-FX-2201ELF vs RPC0603FT2K20-HP |
RMCS0603FT2K20-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CHP0603-FX-2201ELF vs RMCS0603FT2K20-HP |
RMCP0603FT2K20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CHP0603-FX-2201ELF vs RMCP0603FT2K20 |
RMCP0603FG2K20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CHP0603-FX-2201ELF vs RMCP0603FG2K20 |
CRCW06032K20FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CHP0603-FX-2201ELF vs CRCW06032K20FKEAHP |
RCS06032K20FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CHP0603-FX-2201ELF vs RCS06032K20FKEA |
CRCW06032K20FKEBHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CHP0603-FX-2201ELF vs CRCW06032K20FKEBHP |
CMP0603QFX-2201ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CHP0603-FX-2201ELF vs CMP0603QFX-2201ELF |
CR0603T100V2K2+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CHP0603-FX-2201ELF vs CR0603T100V2K2+/-1% |