Part Details for CMP0603796R0.5%10PPM/KKP10 by Microtech GmbH Electronic
Overview of CMP0603796R0.5%10PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
Part Details for CMP0603796R0.5%10PPM/KKP10
CMP0603796R0.5%10PPM/KKP10 CAD Models
CMP0603796R0.5%10PPM/KKP10 Part Data Attributes
|
CMP0603796R0.5%10PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP0603796R0.5%10PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 796 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CMP0603796R0.5%10PPM/KKP10
This table gives cross-reference parts and alternative options found for CMP0603796R0.5%10PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0603796R0.5%10PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-7960-DT10 | Fixed Resistor, Thin Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CMP0603796R0.5%10PPM/KKP10 vs BLU0603-7960-DT10 |
RN731JTTDD7960D10 | Fixed Resistor, Thin Film, 0.063W, 796ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CMP0603796R0.5%10PPM/KKP10 vs RN731JTTDD7960D10 |
CMP0603796R0.5%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CMP0603796R0.5%10PPM/KKP10 vs CMP0603796R0.5%10PPM/KKP5 |
CAR0603796OHMS0.5%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | CMP0603796R0.5%10PPM/KKP10 vs CAR0603796OHMS0.5%10PPMHP |
CMP0603796R0.5%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CMP0603796R0.5%10PPM/KKP10 vs CMP0603796R0.5%10PPM/KNP10 |
WF06W7960DTLQ | Fixed Resistor, Thin Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CMP0603796R0.5%10PPM/KKP10 vs WF06W7960DTLQ |
CMP0603796R0.5%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CMP0603796R0.5%10PPM/KKP10 vs CMP0603796R0.5%10PPM/KNP5 |
WF06W7960DALQ | Fixed Resistor, Thin Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CMP0603796R0.5%10PPM/KKP10 vs WF06W7960DALQ |
P0603Y7960DGPB | Fixed Resistor, Thin Film, 0.125W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CMP0603796R0.5%10PPM/KKP10 vs P0603Y7960DGPB |
RT0603DRB07796R | Fixed Resistor, Thin Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | CMP0603796R0.5%10PPM/KKP10 vs RT0603DRB07796R |