There are no models available for this part yet.
Overview of WF06W7960DALQ by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
CAD Models for WF06W7960DALQ by Walsin Technology Corporation
Part Data Attributes for WF06W7960DALQ by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
796 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for WF06W7960DALQ
This table gives cross-reference parts and alternative options found for WF06W7960DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06W7960DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS06DTK7960 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | WF06W7960DALQ vs RBS06DTK7960 |
P0603Y7960DGPB | Fixed Resistor, Thin Film, 0.125W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06W7960DALQ vs P0603Y7960DGPB |
P0603Y7960DNTD | Fixed Resistor, Thin Film, 0.125W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06W7960DALQ vs P0603Y7960DNTD |
CMP0603796R0.5%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | WF06W7960DALQ vs CMP0603796R0.5%10PPM/KNS |
CMP0603796R0.5%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | WF06W7960DALQ vs CMP0603796R0.5%10PPM/KNP5 |
RN73H1JGTD7960D10 | Fixed Resistor, Metal Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06W7960DALQ vs RN73H1JGTD7960D10 |
BLU0603ER-7960-DT10 | Fixed Resistor, Thin Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W7960DALQ vs BLU0603ER-7960-DT10 |
AMF0603796R0.5%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | WF06W7960DALQ vs AMF0603796R0.5%10PPM/KNP10 |
BLU0603ER-7960-DT10W | Fixed Resistor, Thin Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W7960DALQ vs BLU0603ER-7960-DT10W |
CMP0603796R0.5%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 796ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | WF06W7960DALQ vs CMP0603796R0.5%10PPM/KNP10 |