Part Details for CMP060329K40.25%10PPM/KKP20 by Microtech GmbH Electronic
Overview of CMP060329K40.25%10PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
Part Details for CMP060329K40.25%10PPM/KKP20
CMP060329K40.25%10PPM/KKP20 CAD Models
CMP060329K40.25%10PPM/KKP20 Part Data Attributes
|
CMP060329K40.25%10PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP060329K40.25%10PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for CMP060329K40.25%10PPM/KKP20
This table gives cross-reference parts and alternative options found for CMP060329K40.25%10PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP060329K40.25%10PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06W2942CALQ | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CMP060329K40.25%10PPM/KKP20 vs WF06W2942CALQ |
RN73H1JGTD2942C10 | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CMP060329K40.25%10PPM/KKP20 vs RN73H1JGTD2942C10 |
SF06W2942CTL | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CMP060329K40.25%10PPM/KKP20 vs SF06W2942CTL |
PRC0603TTC10Y29.4K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | CMP060329K40.25%10PPM/KKP20 vs PRC0603TTC10Y29.4K+-0.25% |
BLU0603P-2942-CT10W | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CMP060329K40.25%10PPM/KKP20 vs BLU0603P-2942-CT10W |
RN731JTTDD2942C10 | Fixed Resistor, Thin Film, 0.063W, 29400ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CMP060329K40.25%10PPM/KKP20 vs RN731JTTDD2942C10 |
ERA3ARC2942V | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CMP060329K40.25%10PPM/KKP20 vs ERA3ARC2942V |
AMF060329K40.25%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CMP060329K40.25%10PPM/KKP20 vs AMF060329K40.25%10PPM/KNP5 |
RT0603CRB1329K4L | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CMP060329K40.25%10PPM/KKP20 vs RT0603CRB1329K4L |
AR03CBBX2942N | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | CMP060329K40.25%10PPM/KKP20 vs AR03CBBX2942N |