Part Details for SF06W2942CTL by Walsin Technology Corporation
Overview of SF06W2942CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06W2942CTL
SF06W2942CTL CAD Models
SF06W2942CTL Part Data Attributes
|
SF06W2942CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06W2942CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF06W2942CTL
This table gives cross-reference parts and alternative options found for SF06W2942CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06W2942CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06W2942CALQ | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06W2942CTL vs WF06W2942CALQ |
WF06W2942CTLQ | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06W2942CTL vs WF06W2942CTLQ |
AR03CBBX2942 | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06W2942CTL vs AR03CBBX2942 |
CMP060329K40.25%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | SF06W2942CTL vs CMP060329K40.25%10PPM/KKS |
RTW10B0603C2942-RG70 | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | SF06W2942CTL vs RTW10B0603C2942-RG70 |
RN731JLTDD2942C10 | Fixed Resistor, Thin Film, 0.063W, 29400ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06W2942CTL vs RN731JLTDD2942C10 |
PRC0603TTC10Y29.4K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | SF06W2942CTL vs PRC0603TTC10Y29.4K+-0.25% |
AMF060329K40.25%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | SF06W2942CTL vs AMF060329K40.25%10PPM/KKP20 |
RT0603CRB0729K4L | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06W2942CTL vs RT0603CRB0729K4L |
AMF060329K40.25%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | SF06W2942CTL vs AMF060329K40.25%10PPM/KNP5 |