Part Details for CMP06031K130.5%10PPM/KKP20 by Microtech GmbH Electronic
Overview of CMP06031K130.5%10PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP06031K130.5%10PPM/KKP20
CMP06031K130.5%10PPM/KKP20 CAD Models
CMP06031K130.5%10PPM/KKP20 Part Data Attributes
|
CMP06031K130.5%10PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP06031K130.5%10PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CMP06031K130.5%10PPM/KKP20
This table gives cross-reference parts and alternative options found for CMP06031K130.5%10PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP06031K130.5%10PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06031K130.5%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CMP06031K130.5%10PPM/KKP20 vs CMP06031K130.5%10PPM/KNS |
RT0603DRB101K13L | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CMP06031K130.5%10PPM/KKP20 vs RT0603DRB101K13L |
BLU0603ER-1131-DT10W | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CMP06031K130.5%10PPM/KKP20 vs BLU0603ER-1131-DT10W |
BLU0603P-1131-DB10Q | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CMP06031K130.5%10PPM/KKP20 vs BLU0603P-1131-DB10Q |
WF06W1131DTLQ | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CMP06031K130.5%10PPM/KKP20 vs WF06W1131DTLQ |
RT0603DRB131K13L | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CMP06031K130.5%10PPM/KKP20 vs RT0603DRB131K13L |
BLU0603P-1131-DT10 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CMP06031K130.5%10PPM/KKP20 vs BLU0603P-1131-DT10 |
CMP06031K130.5%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CMP06031K130.5%10PPM/KKP20 vs CMP06031K130.5%10PPM/KKP10 |
TP0310D1131R5E | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CMP06031K130.5%10PPM/KKP20 vs TP0310D1131R5E |
RTW10B0603D1131-RG70 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CMP06031K130.5%10PPM/KKP20 vs RTW10B0603D1131-RG70 |