Part Details for RT0603DRB131K13L by YAGEO Corporation
Overview of RT0603DRB131K13L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603DRB131K13L
RT0603DRB131K13L CAD Models
RT0603DRB131K13L Part Data Attributes
|
RT0603DRB131K13L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRB131K13L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRB131K13L
This table gives cross-reference parts and alternative options found for RT0603DRB131K13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRB131K13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06031K130.5%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRB131K13L vs CMP06031K130.5%10PPM/KNS |
RT0603DRB101K13L | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRB131K13L vs RT0603DRB101K13L |
BLU0603ER-1131-DT10W | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603DRB131K13L vs BLU0603ER-1131-DT10W |
BLU0603P-1131-DB10Q | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603DRB131K13L vs BLU0603P-1131-DB10Q |
WF06W1131DTLQ | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRB131K13L vs WF06W1131DTLQ |
BLU0603P-1131-DT10 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603DRB131K13L vs BLU0603P-1131-DT10 |
CMP06031K130.5%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRB131K13L vs CMP06031K130.5%10PPM/KKP10 |
TP0310D1131R5E | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRB131K13L vs TP0310D1131R5E |
RTW10B0603D1131-RG70 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603DRB131K13L vs RTW10B0603D1131-RG70 |
RBP06DBK1131 | Fixed Resistor, Thin Film, 0.125W, 1130ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRB131K13L vs RBP06DBK1131 |