There are no models available for this part yet.
Overview of RN731JLTDD1910F10 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
CAD Models for RN731JLTDD1910F10 by KOA Speer Electronics Inc
Part Data Attributes for RN731JLTDD1910F10 by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
191 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RN731JLTDD1910F10
This table gives cross-reference parts and alternative options found for RN731JLTDD1910F10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JLTDD1910F10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS06FTK1910 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN731JLTDD1910F10 vs RBS06FTK1910 |
CMP0603191R1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JLTDD1910F10 vs CMP0603191R1%10PPM/KNP20 |
RP73C1J191RFTD | RESISTOR, THIN FILM, 0.1W, 1%, 10ppm, 191ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RN731JLTDD1910F10 vs RP73C1J191RFTD |
WF06W1910FTLQ | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JLTDD1910F10 vs WF06W1910FTLQ |
AR03FBBX1910 | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN731JLTDD1910F10 vs AR03FBBX1910 |
CMP0603191R1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JLTDD1910F10 vs CMP0603191R1%10PPM/KNP10 |
RT0603FRB07191RL | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN731JLTDD1910F10 vs RT0603FRB07191RL |
RNCF0603FKT191R | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN731JLTDD1910F10 vs RNCF0603FKT191R |
BLU0603P-1910-FB10W | Fixed Resistor, Thin Film, 0.1W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD1910F10 vs BLU0603P-1910-FB10W |
CMP0603191R1%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 191ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JLTDD1910F10 vs CMP0603191R1%10PPM/KNS |