Datasheets
CMF65140R00BHEA by:

Fixed Resistor, Metal Film, 1.5W, 140ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for CMF65140R00BHEA by Vishay Intertechnologies

Overview of CMF65140R00BHEA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CMF65140R00BHEA

Part # Distributor Description Stock Price Buy
DISTI # CMF65140R00BHEA
Avnet Americas CMF-65 140 .1% T-2 EA e3 - Tape and Reel (Alt: CMF65140R00BHEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 55 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.8636
$0.8636 Buy Now

Part Details for CMF65140R00BHEA

CMF65140R00BHEA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMF65140R00BHEA Part Data Attributes

CMF65140R00BHEA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CMF65140R00BHEA Vishay Intertechnologies Fixed Resistor, Metal Film, 1.5W, 140ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 55 Weeks
Samacsys Manufacturer Vishay
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.64 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Diameter 4.57 mm
Package Length 14.27 mm
Package Style Axial
Packing Method TR, 11.5 INCH
Rated Power Dissipation (P) 1.5 W
Rated Temperature 70 °C
Resistance 140 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 500 V

Alternate Parts for CMF65140R00BHEA

This table gives cross-reference parts and alternative options found for CMF65140R00BHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF65140R00BHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMF65140R00BHRE Fixed Resistor, Metal Film, 1.5W, 140ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF65140R00BHEA vs CMF65140R00BHRE
CMF65140R00BHR6 RESISTOR, METAL FILM, 1 W, 0.1 %, 50 ppm, 140 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CMF65140R00BHEA vs CMF65140R00BHR6
CMF65140R00BHEB RESISTOR, METAL FILM, 1 W, 0.1 %, 50 ppm, 140 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF65140R00BHEA vs CMF65140R00BHEB
CMF65140R00BHR6 Fixed Resistor, Metal Film, 1.5W, 140ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF65140R00BHEA vs CMF65140R00BHR6
CMF65140R00BHEB Fixed Resistor, Metal Film, 1.5W, 140ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF65140R00BHEA vs CMF65140R00BHEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF65140R00BHEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF65140R00BHEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CMF65140R00BHEA would you like to use for your alert(s)?
  • Please alert me when CMF65140R00BHEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF65140R00BHEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF65140R00BHEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF65140R00BHEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF65140R00BHEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF65140R00BHEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: