CMF65140R00BHEA vs CMF65140R00BHRE feature comparison

CMF65140R00BHEA Vishay Intertechnologies

Buy Now Datasheet

CMF65140R00BHRE Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant not_compliant
Factory Lead Time 55 Weeks 55 Weeks
Samacsys Manufacturer Vishay
Additional Feature FLAME PROOF, PRECISION FLAME PROOF, PRECISION
Construction Tubular Tubular
JESD-609 Code e3 e0
Lead Diameter 0.64 mm 0.64 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.57 mm 4.57 mm
Package Length 14.27 mm 14.27 mm
Package Style Axial Axial
Packing Method TR, 11.5 INCH TR, 11.5 INCH
Rated Power Dissipation (P) 1.5 W 1.5 W
Rated Temperature 70 °C 70 °C
Resistance 140 Ω 140 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN TIN LEAD
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare CMF65140R00BHEA with alternatives

Compare CMF65140R00BHRE with alternatives