Part Details for CMF55220K00GNEB80 by Vishay Intertechnologies
Overview of CMF55220K00GNEB80 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CMF55220K00GNEB80
CMF55220K00GNEB80 CAD Models
CMF55220K00GNEB80 Part Data Attributes
|
CMF55220K00GNEB80
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55220K00GNEB80
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 220000ohm, 250V, 2% +/-Tol, 200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 8 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF55220K00GNEB80
This table gives cross-reference parts and alternative options found for CMF55220K00GNEB80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55220K00GNEB80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF07220K00GNEB80 | Fixed Resistor, Metal Film, 0.5W, 220000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF55220K00GNEB80 vs CMF07220K00GNEB80 |
CMF55220K00GNBF80 | Fixed Resistor, Metal Film, 0.5W, 220000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF55220K00GNEB80 vs CMF55220K00GNBF80 |
CMF07220K00GNEK | Fixed Resistor, Metal Film, 0.5W, 220000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55220K00GNEB80 vs CMF07220K00GNEK |
CMF07220K00GNEB | Fixed Resistor, Metal Film, 0.5W, 220000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55220K00GNEB80 vs CMF07220K00GNEB |
CMF07220K00GNEK80 | Fixed Resistor, Metal Film, 0.5W, 220000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF55220K00GNEB80 vs CMF07220K00GNEK80 |