CMF55220K00GNEB80
vs
CMF07220K00GNEK
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.90
|
|
Additional Feature |
PRECISION
|
FLAME PROOF, PRECISION
|
Construction |
Tubular
|
Tubular
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.64 mm
|
0.64 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.29 mm
|
2.29 mm
|
Package Length |
6.1 mm
|
6.1 mm
|
Package Shape |
TUBULAR PACKAGE
|
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 8 INCH
|
Bulk
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
220000 Ω
|
220000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
2%
|
2%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
3
|
Package Description |
|
AXIAL LEADED
|
Factory Lead Time |
|
40 Weeks
|
Lead Length |
|
38.1 mm
|
|
|
|
Compare CMF55220K00GNEB80 with alternatives
Compare CMF07220K00GNEK with alternatives