Part Details for CMF55210R00BEEA by Vishay Dale
Overview of CMF55210R00BEEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55210R00BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF55210R00BEEA-ND
|
DigiKey | RES 210 OHM 1/2W 0.1% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4121 | Buy Now |
Part Details for CMF55210R00BEEA
CMF55210R00BEEA CAD Models
CMF55210R00BEEA Part Data Attributes
|
CMF55210R00BEEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF55210R00BEEA
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55210R00BEEA
This table gives cross-reference parts and alternative options found for CMF55210R00BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55210R00BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55210R00BERE | Fixed Resistor, Metal Film, 0.5W, 210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55210R00BEEA vs CMF55210R00BERE |
CMF55210R00BER6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55210R00BEEA vs CMF55210R00BER6 |
CMF-552100BT-9EK | Fixed Resistor, Metal Film, 0.5W, 210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel | Vishay Intertechnologies | CMF55210R00BEEA vs CMF-552100BT-9EK |
CMF55210R00BEEB | Fixed Resistor, Metal Film, 0.5W, 210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55210R00BEEA vs CMF55210R00BEEB |
CMF55210R00BEBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55210R00BEEA vs CMF55210R00BEBF |
CMF55210R00BEBF | Fixed Resistor, Metal Film, 0.5W, 210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55210R00BEEA vs CMF55210R00BEBF |
CMF55210R00BEEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55210R00BEEA vs CMF55210R00BEEB |
CMF55210R00BERE | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55210R00BEEA vs CMF55210R00BERE |