Part Details for CMF-552100BT-9EK by Vishay Intertechnologies
Overview of CMF-552100BT-9EK by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF-552100BT-9EK
CMF-552100BT-9EK CAD Models
CMF-552100BT-9EK Part Data Attributes
|
CMF-552100BT-9EK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF-552100BT-9EK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF-552100BT-9EK
This table gives cross-reference parts and alternative options found for CMF-552100BT-9EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF-552100BT-9EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55210R00BERE | Fixed Resistor, Metal Film, 0.5W, 210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-552100BT-9EK vs CMF55210R00BERE |
CMF55210R00BEEA | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF-552100BT-9EK vs CMF55210R00BEEA |
CMF55210R00BER6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF-552100BT-9EK vs CMF55210R00BER6 |
CMF55210R00BEEB | Fixed Resistor, Metal Film, 0.5W, 210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-552100BT-9EK vs CMF55210R00BEEB |
CMF55210R00BEBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF-552100BT-9EK vs CMF55210R00BEBF |
CMF55210R00BEBF | Fixed Resistor, Metal Film, 0.5W, 210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-552100BT-9EK vs CMF55210R00BEBF |
CMF55210R00BEEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF-552100BT-9EK vs CMF55210R00BEEB |
CMF55210R00BERE | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF-552100BT-9EK vs CMF55210R00BERE |