Part Details for CMF551K2100BEEB by Vishay Intertechnologies
Overview of CMF551K2100BEEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K2100BEEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12Y3028
|
Newark | Cmf-55 1.21K .1% T-9 Eb E3 |Vishay CMF551K2100BEEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.4430 | Buy Now |
DISTI #
CMF551K2100BEEB
|
Avnet Americas | CMF-55 1.21K .1% T-9 EB e3 - Tape and Reel (Alt: CMF551K2100BEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.3281 / $0.7598 | Buy Now |
Part Details for CMF551K2100BEEB
CMF551K2100BEEB CAD Models
CMF551K2100BEEB Part Data Attributes
|
CMF551K2100BEEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551K2100BEEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K2100BEEB
This table gives cross-reference parts and alternative options found for CMF551K2100BEEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K2100BEEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K2100BERE70 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2100BEEB vs CMF551K2100BERE70 |
CMF551K2100BEEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K2100BEEB vs CMF551K2100BEEB |
CMF551K2100BEBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551K2100BEEB vs CMF551K2100BEBF |
CMF551K2100BER6 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2100BEEB vs CMF551K2100BER6 |
CMF551K2100BEEK | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2100BEEB vs CMF551K2100BEEK |
CMF551K2100BEEA | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K2100BEEB vs CMF551K2100BEEA |
CMF551K2100BEEA | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2100BEEB vs CMF551K2100BEEA |
CMF551K2100BEEB70 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF551K2100BEEB vs CMF551K2100BEEB70 |
CMF551K2100BER670 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2100BEEB vs CMF551K2100BER670 |
CMF551K2100BEEK | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K2100BEEB vs CMF551K2100BEEK |