Part Details for CMF551K2100BEEA by Vishay Dale
Overview of CMF551K2100BEEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K2100BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF551K2100BEEA-ND
|
DigiKey | RES 1.21K OHM 1/2W 0.1% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4121 | Buy Now |
Part Details for CMF551K2100BEEA
CMF551K2100BEEA CAD Models
CMF551K2100BEEA Part Data Attributes
|
CMF551K2100BEEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF551K2100BEEA
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K2100BEEA
This table gives cross-reference parts and alternative options found for CMF551K2100BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K2100BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K2100BERE70 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2100BEEA vs CMF551K2100BERE70 |
CMF551K2100BEEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K2100BEEA vs CMF551K2100BEEB |
CMF551K2100BEBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551K2100BEEA vs CMF551K2100BEBF |
CMF551K2100BER6 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2100BEEA vs CMF551K2100BER6 |
CMF551K2100BEEK | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2100BEEA vs CMF551K2100BEEK |
CMF551K2100BEEB | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2100BEEA vs CMF551K2100BEEB |
CMF551K2100BEEA | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2100BEEA vs CMF551K2100BEEA |
CMF551K2100BEEB70 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF551K2100BEEA vs CMF551K2100BEEB70 |
CMF551K2100BER670 | Fixed Resistor, Metal Film, 0.5W, 1210ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2100BEEA vs CMF551K2100BER670 |
CMF551K2100BEEK | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 1210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K2100BEEA vs CMF551K2100BEEK |