Part Details for CMF201R0000JNEB80 by Vishay Intertechnologies
Overview of CMF201R0000JNEB80 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF201R0000JNEB80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF201R0000JNEB80
|
Avnet Americas | CMF-20-80 1 5% T-00 EB e3 - Tape and Reel (Alt: CMF201R0000JNEB80) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.4238 / $0.6542 | Buy Now |
Part Details for CMF201R0000JNEB80
CMF201R0000JNEB80 CAD Models
CMF201R0000JNEB80 Part Data Attributes
|
CMF201R0000JNEB80
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF201R0000JNEB80
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 5% +/-Tol, 200ppm/Cel, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 8 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CMF201R0000JNEB80
This table gives cross-reference parts and alternative options found for CMF201R0000JNEB80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF201R0000JNEB80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF201R0000JNRE80 | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 5% +/-Tol, 200ppm/Cel, AXIAL LEADED | Vishay Intertechnologies | CMF201R0000JNEB80 vs CMF201R0000JNRE80 |
CMF201R0000JNEA80 | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 5% +/-Tol, 200ppm/Cel, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF201R0000JNEB80 vs CMF201R0000JNEA80 |
CMF201R0000JNBF | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF201R0000JNEB80 vs CMF201R0000JNBF |
CMF201R0000JNEA | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF201R0000JNEB80 vs CMF201R0000JNEA |
CMF201R0000JNEK | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF201R0000JNEB80 vs CMF201R0000JNEK |
CMF201R0000JNR680 | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 5% +/-Tol, 200ppm/Cel, AXIAL LEADED | Vishay Intertechnologies | CMF201R0000JNEB80 vs CMF201R0000JNR680 |