There are no models available for this part yet.
Overview of CMF201R0000JNBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF201R0000JNBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMF201R0000JNBF
|
Avnet Americas | CMF-20 1 5% T-00 B14 - Bulk (Alt: CMF201R0000JNBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1663 / $5.7951 | Buy Now |
CAD Models for CMF201R0000JNBF by Vishay Intertechnologies
Part Data Attributes for CMF201R0000JNBF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
35 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for CMF201R0000JNBF
This table gives cross-reference parts and alternative options found for CMF201R0000JNBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF201R0000JNBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF201R0000JNRE80 | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 5% +/-Tol, 200ppm/Cel, AXIAL LEADED | Vishay Intertechnologies | CMF201R0000JNBF vs CMF201R0000JNRE80 |
CMF201R0000JNR680 | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 5% +/-Tol, 200ppm/Cel, AXIAL LEADED | Vishay Intertechnologies | CMF201R0000JNBF vs CMF201R0000JNR680 |
CMF201R0000JNEA | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF201R0000JNBF vs CMF201R0000JNEA |
CMF201R0000JNEA80 | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 5% +/-Tol, 200ppm/Cel, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF201R0000JNBF vs CMF201R0000JNEA80 |
CMF201R0000JNEB80 | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 5% +/-Tol, 200ppm/Cel, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF201R0000JNBF vs CMF201R0000JNEB80 |
CMF201R0000JNEK | Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF201R0000JNBF vs CMF201R0000JNEK |