Part Details for CMF07470R00JNWF by Vishay Intertechnologies
Overview of CMF07470R00JNWF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF07470R00JNWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P2791
|
Newark | Cmf-07 470 5% T-00 Re5 |Vishay CMF07470R00JNWF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.2200 | Buy Now |
DISTI #
CMF07470R00JNWF
|
Avnet Americas | CMF-07 470 5% T-00 RE5 - Tape and Reel (Alt: CMF07470R00JNWF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$4.4880 | Buy Now |
Part Details for CMF07470R00JNWF
CMF07470R00JNWF CAD Models
CMF07470R00JNWF Part Data Attributes
|
CMF07470R00JNWF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF07470R00JNWF
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF07470R00JNWF
This table gives cross-reference parts and alternative options found for CMF07470R00JNWF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF07470R00JNWF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF07470R00JNBF | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF07470R00JNWF vs CMF07470R00JNBF |
CMF55470R00JNEB | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07470R00JNWF vs CMF55470R00JNEB |
CMF-074700JT-00EB | Res,Axial,Metal Film,470 Ohms,250WV,5% +/-Tol,200ppm TC | Vishay Intertechnologies | CMF07470R00JNWF vs CMF-074700JT-00EB |
CMF07470R00JNR7 | Fixed Resistor, | Vishay Intertechnologies | CMF07470R00JNWF vs CMF07470R00JNR7 |
CMF07470R00JNEB | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07470R00JNWF vs CMF07470R00JNEB |
CMF07470R00JNEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07470R00JNWF vs CMF07470R00JNEA |
CMF07470R00JNBF | Fixed Resistor, Metal Film, 0.5W, 470ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07470R00JNWF vs CMF07470R00JNBF |
CMF07470R00JNR6 | RES,AXIAL,METAL FILM,470 OHMS,250WV,5% +/-TOL,200PPM TC, AXIAL LEADED | Vishay Dale | CMF07470R00JNWF vs CMF07470R00JNR6 |
CMF55470R00JNEA | Fixed Resistor, Metal Film, 0.5W, 470ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07470R00JNWF vs CMF55470R00JNEA |
CMF07470R00JNRE | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF07470R00JNWF vs CMF07470R00JNRE |