Part Details for CMF55470R00JNEB by Vishay Dale
Overview of CMF55470R00JNEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55470R00JNEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF55470R00JNEB-ND
|
DigiKey | RES 470 OHM 1/2W 5% AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1682 | Buy Now |
Part Details for CMF55470R00JNEB
CMF55470R00JNEB CAD Models
CMF55470R00JNEB Part Data Attributes
|
CMF55470R00JNEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF55470R00JNEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF55470R00JNEB
This table gives cross-reference parts and alternative options found for CMF55470R00JNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55470R00JNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF07470R00JNEB | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55470R00JNEB vs CMF07470R00JNEB |
CMF55470R00JNEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55470R00JNEB vs CMF55470R00JNEA |
CMF55470R00JNEA | Fixed Resistor, Metal Film, 0.5W, 470ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55470R00JNEB vs CMF55470R00JNEA |
CMF-074700JT-00EB | Res,Axial,Metal Film,470 Ohms,250WV,5% +/-Tol,200ppm TC | Vishay Intertechnologies | CMF55470R00JNEB vs CMF-074700JT-00EB |
CMF07470R00JNR8 | Fixed Resistor, | Vishay Intertechnologies | CMF55470R00JNEB vs CMF07470R00JNR8 |
CMF07470R00JNRE | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55470R00JNEB vs CMF07470R00JNRE |
CMF07470R00JNR6 | RES,AXIAL,METAL FILM,470 OHMS,250WV,5% +/-TOL,200PPM TC, AXIAL LEADED | Vishay Dale | CMF55470R00JNEB vs CMF07470R00JNR6 |
CMF07470R00JNEA | Fixed Resistor, Metal Film, 0.5W, 470ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55470R00JNEB vs CMF07470R00JNEA |
CMF07470R00JNBF | Fixed Resistor, Metal Film, 0.5W, 470ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55470R00JNEB vs CMF07470R00JNBF |
CMF07470R00JNEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55470R00JNEB vs CMF07470R00JNEA |