Part Details for CMF07470R00JNEB by Vishay Intertechnologies
Overview of CMF07470R00JNEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF07470R00JNEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P2786
|
Newark | Cmf-07 470 5% T-00 Eb E3 |Vishay CMF07470R00JNEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1540 | Buy Now |
DISTI #
CMF07470R00JNEB
|
Avnet Americas | CMF-07 470 5% T-00 EB e3 - Tape and Reel (Alt: CMF07470R00JNEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2122 | Buy Now |
Part Details for CMF07470R00JNEB
CMF07470R00JNEB CAD Models
CMF07470R00JNEB Part Data Attributes
|
CMF07470R00JNEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF07470R00JNEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 470ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF07470R00JNEB
This table gives cross-reference parts and alternative options found for CMF07470R00JNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF07470R00JNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF07470R00JNEB | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07470R00JNEB vs CMF07470R00JNEB |
CMF55470R00JNEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07470R00JNEB vs CMF55470R00JNEA |
CMF55470R00JNEA | Fixed Resistor, Metal Film, 0.5W, 470ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07470R00JNEB vs CMF55470R00JNEA |
CMF-074700JT-00EB | Res,Axial,Metal Film,470 Ohms,250WV,5% +/-Tol,200ppm TC | Vishay Intertechnologies | CMF07470R00JNEB vs CMF-074700JT-00EB |
CMF07470R00JNR8 | Fixed Resistor, | Vishay Intertechnologies | CMF07470R00JNEB vs CMF07470R00JNR8 |
CMF07470R00JNRE | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF07470R00JNEB vs CMF07470R00JNRE |
CMF07470R00JNR6 | RES,AXIAL,METAL FILM,470 OHMS,250WV,5% +/-TOL,200PPM TC, AXIAL LEADED | Vishay Dale | CMF07470R00JNEB vs CMF07470R00JNR6 |
CMF07470R00JNEA | Fixed Resistor, Metal Film, 0.5W, 470ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07470R00JNEB vs CMF07470R00JNEA |
CMF07470R00JNBF | Fixed Resistor, Metal Film, 0.5W, 470ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07470R00JNEB vs CMF07470R00JNBF |
CMF07470R00JNEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07470R00JNEB vs CMF07470R00JNEA |