Part Details for CMF072M7000GNEB80 by Vishay Intertechnologies
Overview of CMF072M7000GNEB80 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF072M7000GNEB80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF072M7000GNEB80
|
Avnet Americas | CMF-07-80 2.7M 2% T-00 EB e3 - Tape and Reel (Alt: CMF072M7000GNEB80) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3075 / $0.4822 | Buy Now |
Part Details for CMF072M7000GNEB80
CMF072M7000GNEB80 CAD Models
CMF072M7000GNEB80 Part Data Attributes
|
CMF072M7000GNEB80
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF072M7000GNEB80
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 8 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF072M7000GNEB80
This table gives cross-reference parts and alternative options found for CMF072M7000GNEB80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF072M7000GNEB80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-072704GT-00B14 | Res,Axial,Metal Film,2.7M Ohms,250WV,2% +/-Tol,200ppm TC | Vishay Intertechnologies | CMF072M7000GNEB80 vs CMF-072704GT-00B14 |
CMF072M7000GNEA80 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF072M7000GNEB80 vs CMF072M7000GNEA80 |
CMF072M7000GNR6 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF072M7000GNEB80 vs CMF072M7000GNR6 |
CMF072M7000GNR6 | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 2700000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF072M7000GNEB80 vs CMF072M7000GNR6 |
CMF072M7000GNRE80 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF072M7000GNEB80 vs CMF072M7000GNRE80 |
CMF552M7000GNEB80 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF072M7000GNEB80 vs CMF552M7000GNEB80 |
CMF072M7000GNEK80 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF072M7000GNEB80 vs CMF072M7000GNEK80 |
CMF072M7000GNBF88 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF072M7000GNEB80 vs CMF072M7000GNBF88 |
CMF072M7000GNR680 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF072M7000GNEB80 vs CMF072M7000GNR680 |