Part Details for CMF-072704GT-00B14 by Vishay Intertechnologies
Overview of CMF-072704GT-00B14 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF-072704GT-00B14
CMF-072704GT-00B14 CAD Models
CMF-072704GT-00B14 Part Data Attributes
|
CMF-072704GT-00B14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF-072704GT-00B14
Vishay Intertechnologies
Res,Axial,Metal Film,2.7M Ohms,250WV,2% +/-Tol,200ppm TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF-072704GT-00B14
This table gives cross-reference parts and alternative options found for CMF-072704GT-00B14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF-072704GT-00B14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF552M7000GNEB80 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF-072704GT-00B14 vs CMF552M7000GNEB80 |
CMF072M7000GNEB80 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF-072704GT-00B14 vs CMF072M7000GNEB80 |
CMF072M7000GNRE80 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-072704GT-00B14 vs CMF072M7000GNRE80 |
CMF072M7000GNEB | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF-072704GT-00B14 vs CMF072M7000GNEB |
CMF072M7000GNEK80 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-072704GT-00B14 vs CMF072M7000GNEK80 |
CMF072M7000GNBF88 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF-072704GT-00B14 vs CMF072M7000GNBF88 |
CMF072M7000GNR6 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-072704GT-00B14 vs CMF072M7000GNR6 |
CMF072M7000GNR680 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF-072704GT-00B14 vs CMF072M7000GNR680 |
CMF072M7000GNEA80 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-072704GT-00B14 vs CMF072M7000GNEA80 |