Part Details for CMF07240K00GNEA by Vishay Intertechnologies
Overview of CMF07240K00GNEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF07240K00GNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P2588
|
Newark | Cmf-07 240K 2% T-00 Ea E3 |Vishay CMF07240K00GNEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1450 | Buy Now |
DISTI #
CMF07240K00GNEA
|
Avnet Americas | CMF-07 240K 2% T-00 EA e3 - Tape and Reel (Alt: CMF07240K00GNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.1252 | Buy Now |
Part Details for CMF07240K00GNEA
CMF07240K00GNEA CAD Models
CMF07240K00GNEA Part Data Attributes
|
CMF07240K00GNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF07240K00GNEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF07240K00GNEA
This table gives cross-reference parts and alternative options found for CMF07240K00GNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF07240K00GNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF07240K00GNEB | Fixed Resistor, Metal Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07240K00GNEA vs CMF07240K00GNEB |
CMF07240K00GNRE | RES,AXIAL,METAL FILM,240K OHMS,250WV,2% +/-TOL,200PPM TC, AXIAL LEADED | Vishay Dale | CMF07240K00GNEA vs CMF07240K00GNRE |
CMF07240K00GNR6 | Fixed Resistor, Metal Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07240K00GNEA vs CMF07240K00GNR6 |
CMF07240K00GNEB | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 240000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07240K00GNEA vs CMF07240K00GNEB |
CMF07240K00GNEA88 | Fixed Resistor, Metal Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF07240K00GNEA vs CMF07240K00GNEA88 |
CMF07240K00GNWF | Fixed Resistor, | Vishay Intertechnologies | CMF07240K00GNEA vs CMF07240K00GNWF |
CMF07240K00GNEA | RES,AXIAL,METAL FILM,240K OHMS,250WV,2% +/-TOL,200PPM TC, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07240K00GNEA vs CMF07240K00GNEA |
CMF07240K00GNR6 | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 240000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF07240K00GNEA vs CMF07240K00GNR6 |
CMF-552403GT-00EA | Fixed Resistor, Metal Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, 200ppm/Cel | Vishay Intertechnologies | CMF07240K00GNEA vs CMF-552403GT-00EA |