Part Details for CMF07240K00GNEB by Vishay Dale
Overview of CMF07240K00GNEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF07240K00GNEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF07240K00GNEB-ND
|
DigiKey | RES 240K OHM 1/2W 2% AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2166 | Buy Now |
Part Details for CMF07240K00GNEB
CMF07240K00GNEB CAD Models
CMF07240K00GNEB Part Data Attributes
|
CMF07240K00GNEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF07240K00GNEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 240000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF07240K00GNEB
This table gives cross-reference parts and alternative options found for CMF07240K00GNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF07240K00GNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF07240K00GNR8 | Fixed Resistor, | Vishay Intertechnologies | CMF07240K00GNEB vs CMF07240K00GNR8 |
CMF07240K00GNR6 | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 240000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF07240K00GNEB vs CMF07240K00GNR6 |
CMF-552403GT-00EA | Fixed Resistor, Metal Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, 200ppm/Cel | Vishay Intertechnologies | CMF07240K00GNEB vs CMF-552403GT-00EA |
CMF07240K00GNR7 | Fixed Resistor, | Vishay Intertechnologies | CMF07240K00GNEB vs CMF07240K00GNR7 |
CMF07240K00GNRE | Fixed Resistor, Metal Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07240K00GNEB vs CMF07240K00GNRE |
CMF07240K00GNEA88 | Fixed Resistor, Metal Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF07240K00GNEB vs CMF07240K00GNEA88 |
CMF07240K00GNR6 | Fixed Resistor, Metal Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07240K00GNEB vs CMF07240K00GNR6 |