Part Details for CMF0722R000GNRE by Vishay Intertechnologies
Overview of CMF0722R000GNRE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF0722R000GNRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF0722R000GNRE
|
Avnet Americas | CMF-07 22 2% T-00 R36 - Tape and Reel (Alt: CMF0722R000GNRE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1061 | Buy Now |
Part Details for CMF0722R000GNRE
CMF0722R000GNRE CAD Models
CMF0722R000GNRE Part Data Attributes
|
CMF0722R000GNRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF0722R000GNRE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF0722R000GNRE
This table gives cross-reference parts and alternative options found for CMF0722R000GNRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0722R000GNRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF0722R000GNEK | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 22 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF0722R000GNRE vs CMF0722R000GNEK |
CMF-0722R0GT-00EB | Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF0722R000GNRE vs CMF-0722R0GT-00EB |
CMF0722R000GNWF | Fixed Resistor, | Vishay Intertechnologies | CMF0722R000GNRE vs CMF0722R000GNWF |
CMF0722R000GNR8 | Fixed Resistor, | Vishay Intertechnologies | CMF0722R000GNRE vs CMF0722R000GNR8 |
CMF0722R000GNBF | Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0722R000GNRE vs CMF0722R000GNBF |
CMF0722R000GNBF80 | Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF0722R000GNRE vs CMF0722R000GNBF80 |
CMF0722R000GNRE | RES,AXIAL,METAL FILM,22 OHMS,250WV,2% +/-TOL,200PPM TC, AXIAL LEADED | Vishay Dale | CMF0722R000GNRE vs CMF0722R000GNRE |
CMF0722R000GNR6 | Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0722R000GNRE vs CMF0722R000GNR6 |
CMF0722R000GNEA | Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0722R000GNRE vs CMF0722R000GNEA |
CMF0722R000GNEB | Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0722R000GNRE vs CMF0722R000GNEB |