There are no models available for this part yet.
Overview of CMF0722R000GNR6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF0722R000GNR6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMF0722R000GNR6
|
Avnet Americas | CMF-07 22 2% T-00 RE6 - Tape and Reel (Alt: CMF0722R000GNR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2122 | Buy Now |
CAD Models for CMF0722R000GNR6 by Vishay Intertechnologies
Part Data Attributes for CMF0722R000GNR6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
22 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF0722R000GNR6
This table gives cross-reference parts and alternative options found for CMF0722R000GNR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0722R000GNR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF0722R000GNEK | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 22 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF0722R000GNR6 vs CMF0722R000GNEK |
CMF-0722R0GT-00EB | Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF0722R000GNR6 vs CMF-0722R0GT-00EB |
CMF0722R000GNWF | Fixed Resistor, | Vishay Intertechnologies | CMF0722R000GNR6 vs CMF0722R000GNWF |
CMF0722R000GNR8 | Fixed Resistor, | Vishay Intertechnologies | CMF0722R000GNR6 vs CMF0722R000GNR8 |
CMF0722R000GNBF | Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0722R000GNR6 vs CMF0722R000GNBF |
CMF0722R000GNBF80 | Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF0722R000GNR6 vs CMF0722R000GNBF80 |
CMF0722R000GNRE | RES,AXIAL,METAL FILM,22 OHMS,250WV,2% +/-TOL,200PPM TC, AXIAL LEADED | Vishay Dale | CMF0722R000GNR6 vs CMF0722R000GNRE |
CMF0722R000GNEA | Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0722R000GNR6 vs CMF0722R000GNEA |
CMF0722R000GNEB | Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0722R000GNR6 vs CMF0722R000GNEB |
CMF0722R000GNRE | Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0722R000GNR6 vs CMF0722R000GNRE |