Datasheets
CMF0722R000GNBF by:

RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 22 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for CMF0722R000GNBF by Vishay Dale

Overview of CMF0722R000GNBF by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for CMF0722R000GNBF

CMF0722R000GNBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMF0722R000GNBF Part Data Attributes

CMF0722R000GNBF Vishay Dale
Buy Now Datasheet
Compare Parts:
CMF0722R000GNBF Vishay Dale RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 22 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Diameter 2.29 mm
Package Length 6.1 mm
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 22 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 2%
Working Voltage 250 V

Alternate Parts for CMF0722R000GNBF

This table gives cross-reference parts and alternative options found for CMF0722R000GNBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0722R000GNBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMF0722R000GNEK RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 22 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF0722R000GNBF vs CMF0722R000GNEK
CMF-0722R0GT-00EB Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, Vishay Intertechnologies CMF0722R000GNBF vs CMF-0722R0GT-00EB
CMF0722R000GNWF Fixed Resistor, Vishay Intertechnologies CMF0722R000GNBF vs CMF0722R000GNWF
CMF0722R000GNR8 Fixed Resistor, Vishay Intertechnologies CMF0722R000GNBF vs CMF0722R000GNR8
CMF0722R000GNBF Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF0722R000GNBF vs CMF0722R000GNBF
CMF0722R000GNBF80 Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, Vishay Intertechnologies CMF0722R000GNBF vs CMF0722R000GNBF80
CMF0722R000GNRE RES,AXIAL,METAL FILM,22 OHMS,250WV,2% +/-TOL,200PPM TC, AXIAL LEADED Vishay Dale CMF0722R000GNBF vs CMF0722R000GNRE
CMF0722R000GNR6 Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF0722R000GNBF vs CMF0722R000GNR6
CMF0722R000GNEA Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF0722R000GNBF vs CMF0722R000GNEA
CMF0722R000GNEB Fixed Resistor, Metal Film, 0.5W, 22ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF0722R000GNBF vs CMF0722R000GNEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF0722R000GNBF by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF0722R000GNBF by Vishay Dale

Select Manufacturer
Which Manufacturer of CMF0722R000GNBF would you like to use for your alert(s)?
  • Please alert me when CMF0722R000GNBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF0722R000GNBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF0722R000GNBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF0722R000GNBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF0722R000GNBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF0722R000GNBF by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: