Part Details for CMDZ3V0BK by Central Semiconductor Corp
Overview of CMDZ3V0BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMDZ3V0BK
CMDZ3V0BK CAD Models
CMDZ3V0BK Part Data Attributes
|
CMDZ3V0BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDZ3V0BK
Central Semiconductor Corp
Zener Diode, 3V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CMDZ3V0BK
This table gives cross-reference parts and alternative options found for CMDZ3V0BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDZ3V0BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX384-C3V0 | NXP Semiconductors | Check for Price | 3V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | CMDZ3V0BK vs BZX384-C3V0 |
BZX384-C3V0,115 | NXP Semiconductors | Check for Price | BZX384 series - Voltage regulator diodes SOD 2-Pin | CMDZ3V0BK vs BZX384-C3V0,115 |
934057627115 | Nexperia | Check for Price | Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional | CMDZ3V0BK vs 934057627115 |
BZX384-C3V0 | Nexperia | Check for Price | Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional | CMDZ3V0BK vs BZX384-C3V0 |
CMDZ3V0TR | Central Semiconductor Corp | Check for Price | Zener Diode, 3V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | CMDZ3V0BK vs CMDZ3V0TR |
CMDZ3V0TR13LEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 3V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | CMDZ3V0BK vs CMDZ3V0TR13LEADFREE |
PZU3.0B | Nexperia | Check for Price | Zener Diode | CMDZ3V0BK vs PZU3.0B |
PZU3.0B,115 | NXP Semiconductors | Check for Price | PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin | CMDZ3V0BK vs PZU3.0B,115 |
PZU3.0B | NXP Semiconductors | Check for Price | 3V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | CMDZ3V0BK vs PZU3.0B |