Part Details for CMDZ13BK by Central Semiconductor Corp
Overview of CMDZ13BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for CMDZ13BK
CMDZ13BK CAD Models
CMDZ13BK Part Data Attributes
|
CMDZ13BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDZ13BK
Central Semiconductor Corp
Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 170 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 10.27 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CMDZ13BK
This table gives cross-reference parts and alternative options found for CMDZ13BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDZ13BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C13S-13 | Zener Diode, 13V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | CMDZ13BK vs BZT52C13S-13 |
CMDZ13TR | Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | CMDZ13BK vs CMDZ13TR |
BZT52C13S-TP | Zener Diode, 13V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | CMDZ13BK vs BZT52C13S-TP |
934057643115 | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | CMDZ13BK vs 934057643115 |
BZT52C13S | Zener Diode, 13V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | CMDZ13BK vs BZT52C13S |
RD13SB-T2 | 13V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | CMDZ13BK vs RD13SB-T2 |
BZT52C13S | Zener Diode, 13V V(Z), 4.6%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | CMDZ13BK vs BZT52C13S |
RD13SB-T1 | 13V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | CMDZ13BK vs RD13SB-T1 |
BZX384-C13,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | CMDZ13BK vs BZX384-C13,115 |
BZT52C13S | Zener Diode, | Hitano Enterprise Corp | CMDZ13BK vs BZT52C13S |