Part Details for RD13SB-T2 by Renesas Electronics Corporation
Overview of RD13SB-T2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RD13SB-T2
RD13SB-T2 CAD Models
RD13SB-T2 Part Data Attributes
|
RD13SB-T2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD13SB-T2
Renesas Electronics Corporation
13V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SUPERMINI-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.94% | |
Working Test Current | 5 mA |
Alternate Parts for RD13SB-T2
This table gives cross-reference parts and alternative options found for RD13SB-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD13SB-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C13S | Zener Diode, 13V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | RD13SB-T2 vs BZT52C13S |
RD13SB-T1 | 13V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | RD13SB-T2 vs RD13SB-T1 |
BZT52C13S-7-F | Zener Diode, 13V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | RD13SB-T2 vs BZT52C13S-7-F |
BZT52C13S-T | Zener Diode, | Micro Commercial Components | RD13SB-T2 vs BZT52C13S-T |
BZT52C13S | Zener Diode | Formosa Microsemi Co Ltd | RD13SB-T2 vs BZT52C13S |
BZX384-C13 | Zener Diode, 13V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | RD13SB-T2 vs BZX384-C13 |
CMDZ13BKLEADFREE | Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | RD13SB-T2 vs CMDZ13BKLEADFREE |
BZT52C13S | Zener Diode, | Hitano Enterprise Corp | RD13SB-T2 vs BZT52C13S |
BZT52C13S-13 | Zener Diode, 13V V(Z), 6.42%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | RD13SB-T2 vs BZT52C13S-13 |
BZX384-C13 | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | RD13SB-T2 vs BZX384-C13 |