Part Details for CMD57622 by CML Innovative Technologies
Overview of CMD57622 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CMD57622
CMD57622 CAD Models
CMD57622 Part Data Attributes
|
CMD57622
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD57622
CML Innovative Technologies
Single Color LED, High Efficiency Red, Nondiffused Red, T-1, 2.92mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | NONDIFFUSED RED | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 2.92 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for CMD57622
This table gives cross-reference parts and alternative options found for CMD57622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD57622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1321 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | CMD57622 vs HLMP-1321 |
LN88RCPP | Single Color LED, Orange, Red Clear, T-1, 3mm, | Panasonic Electronic Components | CMD57622 vs LN88RCPP |
HLMP-1321 | Single Color LED, High Efficiency Red, Transparent, T-1, 3mm | Hewlett Packard Co | CMD57622 vs HLMP-1321 |
HLMP-1321 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | CMD57622 vs HLMP-1321 |
HLMP-1321 | Single Color LED, High Efficiency Red, Clear Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | CMD57622 vs HLMP-1321 |
HLMP-1321-G0001 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | CMD57622 vs HLMP-1321-G0001 |
TLHR4205 | Single Color LED, High Efficiency Red, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | CMD57622 vs TLHR4205 |
MV57622 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | CMD57622 vs MV57622 |
SLR-342VC | Single Color LED, Red, Clear, T-1, 3.1mm | ROHM Semiconductor | CMD57622 vs SLR-342VC |
HLMP-1321 | Single Color LED, High Efficiency Red, Clear Red, T-1, 3mm, | Fairchild Semiconductor Corporation | CMD57622 vs HLMP-1321 |