There are no models available for this part yet.
Overview of CMD53622-900 by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CMD53622-900 by CML Innovative Technologies
Part Data Attributes for CMD53622-900 by CML Innovative Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Shape
|
ROUND
|
Size
|
2.925 mm
|
T-code
|
T-1
|
Alternate Parts for CMD53622-900
This table gives cross-reference parts and alternative options found for CMD53622-900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD53622-900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90-2658-8071 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | CMD53622-900 vs 90-2658-8071 |
90-2818-7076 | Single Color LED, Yellow, 3mm, | Elma Electronic Inc | CMD53622-900 vs 90-2818-7076 |
MPY5379K-J230KB | Single Color LED, Super Bright Yellow, 5mm, 2 PIN | Stanley Electric Co | CMD53622-900 vs MPY5379K-J230KB |
CMD53123-500 | Single Color LED, Yellow, 5mm | CML Innovative Technologies | CMD53622-900 vs CMD53123-500 |
HLMP0400-400 | Single Color LED, Yellow, 7.24mm | CML Innovative Technologies | CMD53622-900 vs HLMP0400-400 |
HLMP0400-200 | Single Color LED, Yellow, 7.24mm | CML Innovative Technologies | CMD53622-900 vs HLMP0400-200 |
90-2818-7170 | Single Color LED, Yellow, 3mm, | Elma Electronic Inc | CMD53622-900 vs 90-2818-7170 |
90-2819-7160 | Single Color LED, Yellow, 5mm, | Elma Electronic Inc | CMD53622-900 vs 90-2819-7160 |
BL-K33A3 | Single Color LED, Yellow, 2.96mm | American Bright Optoelectronics | CMD53622-900 vs BL-K33A3 |
BL-K31A2 | Single Color LED, Yellow, 2mm | American Bright Optoelectronics | CMD53622-900 vs BL-K31A2 |