Part Details for CMD53123-500 by CML Innovative Technologies
Overview of CMD53123-500 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD53123-500
CMD53123-500 CAD Models
CMD53123-500 Part Data Attributes
|
CMD53123-500
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD53123-500
CML Innovative Technologies
Single Color LED, Yellow, 5mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 5 mm |
Alternate Parts for CMD53123-500
This table gives cross-reference parts and alternative options found for CMD53123-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD53123-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90-2658-8071 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | CMD53123-500 vs 90-2658-8071 |
90-2818-7076 | Single Color LED, Yellow, 3mm, | Elma Electronic Inc | CMD53123-500 vs 90-2818-7076 |
MPY5379K-J230KB | Single Color LED, Super Bright Yellow, 5mm, 2 PIN | Stanley Electric Co | CMD53123-500 vs MPY5379K-J230KB |
HLMP0400-400 | Single Color LED, Yellow, 7.24mm | CML Innovative Technologies | CMD53123-500 vs HLMP0400-400 |
HLMP0400-200 | Single Color LED, Yellow, 7.24mm | CML Innovative Technologies | CMD53123-500 vs HLMP0400-200 |
90-2818-7170 | Single Color LED, Yellow, 3mm, | Elma Electronic Inc | CMD53123-500 vs 90-2818-7170 |
90-2819-7160 | Single Color LED, Yellow, 5mm, | Elma Electronic Inc | CMD53123-500 vs 90-2819-7160 |
BL-K33A3 | Single Color LED, Yellow, 2.96mm | American Bright Optoelectronics | CMD53123-500 vs BL-K33A3 |
BL-K31A2 | Single Color LED, Yellow, 2mm | American Bright Optoelectronics | CMD53123-500 vs BL-K31A2 |
90-2819-7152 | Single Color LED, Yellow, 5mm, | Elma Electronic Inc | CMD53123-500 vs 90-2819-7152 |