Part Details for CMD157P3 by Custom Mmic Design Services Inc
Overview of CMD157P3 by Custom Mmic Design Services Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD157P3
CMD157P3 CAD Models
CMD157P3 Part Data Attributes:
|
CMD157P3
Custom Mmic Design Services Inc
Buy Now
Datasheet
|
Compare Parts:
CMD157P3
Custom Mmic Design Services Inc
Wide Band Low Power Amplifier, 6000MHz Min, 18000MHz Max, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUSTOM MMIC DESIGN SERVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-16 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CMD157P3
This table gives cross-reference parts and alternative options found for CMD157P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD157P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC903LP3E | HMC903LP3E | Analog Devices Inc | CMD157P3 vs HMC903LP3E |
HMC903LP3ETR | HMC903LP3ETR | Analog Devices Inc | CMD157P3 vs HMC903LP3ETR |
HMC903 | HMC903 | Analog Devices Inc | CMD157P3 vs HMC903 |
HMC903-SX | HMC903-SX | Analog Devices Inc | CMD157P3 vs HMC903-SX |