Part Details for HMC903-SX by Analog Devices Inc
Overview of HMC903-SX by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HMC903-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-2678-ND
|
DigiKey | IC RF AMP GPS 6GHZ-18GHZ DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$94.5042 / $114.0550 | Buy Now |
DISTI #
584-HMC903-SX
|
Mouser Electronics | RF Amplifier LNA, HIP3, 6-18GHz RoHS: Compliant | 0 |
|
$92.3700 / $106.8100 | Order Now |
|
Analog Devices Inc | LNA, HIP3, 6-18GHz Min Qty: 1 Package Multiple: 2 | 226 |
|
$70.4600 / $107.5390 | Buy Now |
DISTI #
HMC903-SX
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2 | 0 |
|
$84.3800 / $96.8000 | Buy Now |
Part Details for HMC903-SX
HMC903-SX CAD Models
HMC903-SX Part Data Attributes:
|
HMC903-SX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC903-SX
Analog Devices Inc
HMC903-SX
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-6 | |
Pin Count | 0 | |
Manufacturer Package Code | C-6-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for HMC903-SX
This table gives cross-reference parts and alternative options found for HMC903-SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC903-SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC903 | HMC903 | Analog Devices Inc | HMC903-SX vs HMC903 |