There are no models available for this part yet.
Overview of CMC502XXCU3S-33.300MHZ by Raltron Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P7LP-307L | Coilcraft Inc | Low Pass Filter, 300MHz, ROHS COMPLIANT PACKAGE-9 | |
WB2040-SM | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 2:1, | |
PWB-1-CLC | Coilcraft Inc | RF Transformer, 0.1MHz Min, 300MHz Max, ROHS COMPLIANT |
CAD Models for CMC502XXCU3S-33.300MHZ by Raltron Electronics Corporation
Part Data Attributes for CMC502XXCU3S-33.300MHZ by Raltron Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RALTRON ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
33.3 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
5mm x 3.2mm x 0.75mm
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Technology
|
LVCMOS
|
Alternate Parts for CMC502XXCU3S-33.300MHZ
This table gives cross-reference parts and alternative options found for CMC502XXCU3S-33.300MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC502XXCU3S-33.300MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC502XXCU2S-33.300MHZ | LVCMOS Output Clock Oscillator, 33.3MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC502XXCU3S-33.300MHZ vs CMC502XXCU2S-33.300MHZ |
ASTMLPFL-33.300MHZ-EC-S-T3 | LVCMOS Output Clock Oscillator, 33.3MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC502XXCU3S-33.300MHZ vs ASTMLPFL-33.300MHZ-EC-S-T3 |
CMC502XXCU1S-33.300MHZ | LVCMOS Output Clock Oscillator, 33.3MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC502XXCU3S-33.300MHZ vs CMC502XXCU1S-33.300MHZ |
ASTMLPFL-33.300MHZ-LC-S-T3 | LVCMOS Output Clock Oscillator, 33.3MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC502XXCU3S-33.300MHZ vs ASTMLPFL-33.300MHZ-LC-S-T3 |
ASTMLPFL-33.300MHZ-EC-S-T | LVCMOS Output Clock Oscillator | Abracon Corporation | CMC502XXCU3S-33.300MHZ vs ASTMLPFL-33.300MHZ-EC-S-T |
SIT1602BI-33-XXS-33.300000 | LVCMOS Output Clock Oscillator, 33.3MHz Nom, | SiTime Corporation | CMC502XXCU3S-33.300MHZ vs SIT1602BI-33-XXS-33.300000 |
CMC502XXCU8S-33.300MHZ | LVCMOS Output Clock Oscillator, 33.3MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC502XXCU3S-33.300MHZ vs CMC502XXCU8S-33.300MHZ |
SIT1602BC-33-XXS-33.300000 | LVCMOS Output Clock Oscillator, 33.3MHz Nom, | SiTime Corporation | CMC502XXCU3S-33.300MHZ vs SIT1602BC-33-XXS-33.300000 |
CMC502XXCV7S-33.300MHZ | LVCMOS Output Clock Oscillator, 33.3MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC502XXCU3S-33.300MHZ vs CMC502XXCV7S-33.300MHZ |
CMC502XXCV3S-33.300MHZ | LVCMOS Output Clock Oscillator, 33.3MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC502XXCU3S-33.300MHZ vs CMC502XXCV3S-33.300MHZ |