CMC502XXCU3S-33.300MHZ Raltron Electronics CorporationBuy Now Datasheet |
CMC502XXCU2S-33.300MHZ Raltron Electronics CorporationBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | RALTRON ELECTRONICS CORP | RALTRON ELECTRONICS CORP |
Reach Compliance Code | compliant | compliant |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 50% | 50% |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 33.3 MHz | 33.3 MHz |
Operating Temperature-Max | 70 °C | 70 °C |
Operating Temperature-Min | -20 °C | -20 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Physical Dimension | 5mm x 3.2mm x 0.75mm | 5mm x 3.2mm x 0.75mm |
Supply Voltage-Max | 3.63 V | 3.63 V |
Supply Voltage-Min | 2.25 V | 2.25 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Technology | LVCMOS | LVCMOS |
Base Number Matches | 1 | 1 |