Part Details for CMC-025/181MX0402T13F by Tecate Group
Overview of CMC-025/181MX0402T13F by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC-025/181MX0402T13F
CMC-025/181MX0402T13F CAD Models
CMC-025/181MX0402T13F Part Data Attributes
|
CMC-025/181MX0402T13F
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-025/181MX0402T13F
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CMC-025/181MX0402T13F
This table gives cross-reference parts and alternative options found for CMC-025/181MX0402T13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-025/181MX0402T13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04023C181MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CMC-025/181MX0402T13F vs 04023C181MAT9A |
NMC0402X7R181M25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00018uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | CMC-025/181MX0402T13F vs NMC0402X7R181M25TRPLP |
04023C181MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CMC-025/181MX0402T13F vs 04023C181MAT3A |
GMC04X7R181M25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Cal-Chip Electronics | CMC-025/181MX0402T13F vs GMC04X7R181M25NTD |
NMC0402X7R181M25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00018uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | CMC-025/181MX0402T13F vs NMC0402X7R181M25TRP |
250R07W181MV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | CMC-025/181MX0402T13F vs 250R07W181MV4T |
CMC-025/181MX0402TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | CMC-025/181MX0402T13F vs CMC-025/181MX0402TF |
04023C181MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CMC-025/181MX0402T13F vs 04023C181MAT7A |
04023C181MA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CMC-025/181MX0402T13F vs 04023C181MA79A |
04023C181MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CMC-025/181MX0402T13F vs 04023C181MAT4A |