Part Details for 04023C181MAT7A by Kyocera AVX Components
Overview of 04023C181MAT7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 04023C181MAT7A
04023C181MAT7A CAD Models
04023C181MAT7A Part Data Attributes
|
04023C181MAT7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023C181MAT7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | 0402 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | SIZE(X7R) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023C181MAT7A
This table gives cross-reference parts and alternative options found for 04023C181MAT7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023C181MAT7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04023C181MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C181MAT7A vs 04023C181MAT9A |
NMC0402X7R181M25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00018uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 04023C181MAT7A vs NMC0402X7R181M25TRPLP |
04023C181MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C181MAT7A vs 04023C181MAT3A |
GMC04X7R181M25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Cal-Chip Electronics | 04023C181MAT7A vs GMC04X7R181M25NTD |
NMC0402X7R181M25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00018uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 04023C181MAT7A vs NMC0402X7R181M25TRP |
CMC-025/181MX0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 04023C181MAT7A vs CMC-025/181MX0402T13F |
250R07W181MV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04023C181MAT7A vs 250R07W181MV4T |
CMC-025/181MX0402TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 04023C181MAT7A vs CMC-025/181MX0402TF |
04023C181MA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C181MAT7A vs 04023C181MA79A |
04023C181MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C181MAT7A vs 04023C181MAT4A |