Part Details for CMC-016/2R2BN0402TF by Tecate Group
Overview of CMC-016/2R2BN0402TF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-016/2R2BN0402TF
CMC-016/2R2BN0402TF CAD Models
CMC-016/2R2BN0402TF Part Data Attributes
|
CMC-016/2R2BN0402TF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-016/2R2BN0402TF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CMC-016/2R2BN0402TF
This table gives cross-reference parts and alternative options found for CMC-016/2R2BN0402TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-016/2R2BN0402TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N2R2B160YHT-HB | Ceramic Capacitor, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | CMC-016/2R2BN0402TF vs 0402N2R2B160YHT-HB |
0402N2R2B160SH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | CMC-016/2R2BN0402TF vs 0402N2R2B160SH |
BC02YA2R2BZJ1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CMC-016/2R2BN0402TF vs BC02YA2R2BZJ1SA1 |
0402YA2R2BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CMC-016/2R2BN0402TF vs 0402YA2R2BAT4A |
AU02YA2R2BA72A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Kyocera AVX Components | CMC-016/2R2BN0402TF vs AU02YA2R2BA72A |
0402N2R2B160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | CMC-016/2R2BN0402TF vs 0402N2R2B160N |
0402N2R2B160SW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | CMC-016/2R2BN0402TF vs 0402N2R2B160SW |
0402RN2R2B160K | Ceramic Capacitor, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | CMC-016/2R2BN0402TF vs 0402RN2R2B160K |
0402N2R2B160DHW-HS | Ceramic Capacitor, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | CMC-016/2R2BN0402TF vs 0402N2R2B160DHW-HS |
BC02YA2R2BZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CMC-016/2R2BN0402TF vs BC02YA2R2BZB1AA3 |