Part Details for 0402N2R2B160SH by Knowles Capacitors
Overview of 0402N2R2B160SH by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402N2R2B160SH
0402N2R2B160SH CAD Models
0402N2R2B160SH Part Data Attributes
|
0402N2R2B160SH
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402N2R2B160SH
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402N2R2B160SH
This table gives cross-reference parts and alternative options found for 0402N2R2B160SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N2R2B160SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YA2R2BZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N2R2B160SH vs BC02YA2R2BZB3AA2 |
BC02YA2R2BZT3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N2R2B160SH vs BC02YA2R2BZT3AA2 |
0402N2R2B160PT | Ceramic Capacitor, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | 0402N2R2B160SH vs 0402N2R2B160PT |
CMC-016/2R2BN0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402N2R2B160SH vs CMC-016/2R2BN0402T13F |
0402N2R2B160PHW-HB | Ceramic Capacitor, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | 0402N2R2B160SH vs 0402N2R2B160PHW-HB |
BC02YA2R2BZB9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N2R2B160SH vs BC02YA2R2BZB9AA2 |
GMT04CG2R2B16NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5755% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402N2R2B160SH vs GMT04CG2R2B16NT-10 |
MQ02YA2R2BGB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N2R2B160SH vs MQ02YA2R2BGB4A |
0402N2R2B160NH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | 0402N2R2B160SH vs 0402N2R2B160NH |
MQ02YA2R2BG73A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N2R2B160SH vs MQ02YA2R2BG73A |