Part Details for CMA-50/224ZZ20TAF by Tecate Group
Overview of CMA-50/224ZZ20TAF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMA-50/224ZZ20TAF
CMA-50/224ZZ20TAF CAD Models
CMA-50/224ZZ20TAF Part Data Attributes
|
CMA-50/224ZZ20TAF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMA-50/224ZZ20TAF
Tecate Group
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CMA-50/224ZZ20TAF
This table gives cross-reference parts and alternative options found for CMA-50/224ZZ20TAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-50/224ZZ20TAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA205E224ZAM | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, | Kyocera AVX Components | CMA-50/224ZZ20TAF vs SA205E224ZAM |
SA205E224ZAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | CMA-50/224ZZ20TAF vs SA205E224ZAR |
C420C224Z5U5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CMA-50/224ZZ20TAF vs C420C224Z5U5CA |
CMA-050/224ZZ20BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.22uF | Tecate Group | CMA-50/224ZZ20TAF vs CMA-050/224ZZ20BF |
SA205E224ZAF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, | Kyocera AVX Components | CMA-50/224ZZ20TAF vs SA205E224ZAF |
SA205E224ZAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CMA-50/224ZZ20TAF vs SA205E224ZAC |
SA205E224ZAH | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, | Kyocera AVX Components | CMA-50/224ZZ20TAF vs SA205E224ZAH |
SA205E224ZAJ | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, | Kyocera AVX Components | CMA-50/224ZZ20TAF vs SA205E224ZAJ |
CMA-050/224ZZ20TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.22uF | Tecate Group | CMA-50/224ZZ20TAF vs CMA-050/224ZZ20TR |
SA205E224ZAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CMA-50/224ZZ20TAF vs SA205E224ZAA |