Part Details for SA205E224ZAA by Kyocera AVX Components
Overview of SA205E224ZAA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA205E224ZAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA205E224ZAA-ND
|
DigiKey | CAP CER 0.22UF 50V Z5U AXIAL Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1410 | Buy Now |
DISTI #
SA205E224ZAA
|
Avnet Americas | Cap Ceramic 0.22uF 50V Z5U -20% to 80% Axial 85°C T/R - Tape and Reel (Alt: SA205E224ZAA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1095 | Buy Now |
DISTI #
581-SA205E224ZAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.22 uF Z5U - 20 % + 80 % .2 in RoHS: Compliant | 0 |
|
$0.1280 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1304 | Buy Now |
Part Details for SA205E224ZAA
SA205E224ZAA CAD Models
SA205E224ZAA Part Data Attributes
|
SA205E224ZAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA205E224ZAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA205E224ZAA
This table gives cross-reference parts and alternative options found for SA205E224ZAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA205E224ZAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA205E224ZAM | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, | Kyocera AVX Components | SA205E224ZAA vs SA205E224ZAM |
SA205E224ZAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SA205E224ZAA vs SA205E224ZAR |
C420C224Z5U5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SA205E224ZAA vs C420C224Z5U5CA |
CMA-050/224ZZ20BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.22uF | Tecate Group | SA205E224ZAA vs CMA-050/224ZZ20BF |
SA205E224ZAF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, | Kyocera AVX Components | SA205E224ZAA vs SA205E224ZAF |
SA205E224ZAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA205E224ZAA vs SA205E224ZAC |
CMA-50/224ZZ20TAF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, | Tecate Group | SA205E224ZAA vs CMA-50/224ZZ20TAF |
SA205E224ZAH | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, | Kyocera AVX Components | SA205E224ZAA vs SA205E224ZAH |
SA205E224ZAJ | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, | Kyocera AVX Components | SA205E224ZAA vs SA205E224ZAJ |
CMA-050/224ZZ20TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.22uF | Tecate Group | SA205E224ZAA vs CMA-050/224ZZ20TR |