Part Details for CMA-050/133MZ10TAF by Tecate Group
Overview of CMA-050/133MZ10TAF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMA-050/133MZ10TAF
CMA-050/133MZ10TAF CAD Models
CMA-050/133MZ10TAF Part Data Attributes
|
CMA-050/133MZ10TAF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMA-050/133MZ10TAF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.013uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CMA-050/133MZ10TAF
This table gives cross-reference parts and alternative options found for CMA-050/133MZ10TAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-050/133MZ10TAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-050/133MZ10BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.013uF | Tecate Group | CMA-050/133MZ10TAF vs CMA-050/133MZ10BF |
CMA-050/133MZ10TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.013uF | Tecate Group | CMA-050/133MZ10TAF vs CMA-050/133MZ10TRF |
CMA-050/133MZ10B | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.013uF | Tecate Group | CMA-050/133MZ10TAF vs CMA-050/133MZ10B |
CMA-50/133MZ10BF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.013uF, | Tecate Group | CMA-050/133MZ10TAF vs CMA-50/133MZ10BF |
CMA-050/133MZ10TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.013uF | Tecate Group | CMA-050/133MZ10TAF vs CMA-050/133MZ10TA |