There are no models available for this part yet.
Overview of CMA-50/133MZ10BF by Tecate Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CMA-50/133MZ10BF by Tecate Group
Part Data Attributes for CMA-50/133MZ10BF by Tecate Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TECATE GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.013 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
2.54 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Length
|
4.32 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
10 °C
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Alternate Parts for CMA-50/133MZ10BF
This table gives cross-reference parts and alternative options found for CMA-50/133MZ10BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-50/133MZ10BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-050/133MZ10BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.013uF | Tecate Group | CMA-50/133MZ10BF vs CMA-050/133MZ10BF |
CMA-050/133MZ10TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.013uF | Tecate Group | CMA-50/133MZ10BF vs CMA-050/133MZ10TRF |
CMA-050/133MZ10B | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.013uF | Tecate Group | CMA-50/133MZ10BF vs CMA-050/133MZ10B |
CMA-050/133MZ10TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.013uF | Tecate Group | CMA-50/133MZ10BF vs CMA-050/133MZ10TA |
CMA-050/133MZ10TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.013uF | Tecate Group | CMA-50/133MZ10BF vs CMA-050/133MZ10TAF |