Part Details for CM5441Z101B-00 by LAIRD PLC
Overview of CM5441Z101B-00 by LAIRD PLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM5441Z101B-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 30A | 86 |
|
$1.3500 / $2.2500 | Buy Now |
Part Details for CM5441Z101B-00
CM5441Z101B-00 CAD Models
CM5441Z101B-00 Part Data Attributes:
|
CM5441Z101B-00
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM5441Z101B-00
LAIRD PLC
Data Line Filter, 2 FUNCTIONS, 30 A, DATA LINE FILTER, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.0003 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.52 mm | |
Length | 13.72 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Rated Current | 30 A | |
Width | 10.41 mm |