CM4K-67130L-45
Description: Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48

Overview of CM4K-67130L-45 by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
75867-130LF Amphenol Communications Solutions Quickie®, Wire to Board Connector, Double Row, 4 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 um (30 u\\.) Gold or GXT™ Plating
10132797-067130LF Amphenol Communications Solutions BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 5.3mm height plug connector.

CAD Models for CM4K-67130L-45 by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM4K-67130L-45 by Matra MHS

CM4K-67130L-45
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
INTERRUPT FLAG; ARBITER
JESD-30 Code
S-CQCC-N48
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. CM4K-67130L-45
    Matra MHS
    Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48
    VS

Alternate Parts for CM4K-67130L-45

This table gives cross-reference parts and alternative options found for CM4K-67130L-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM4K-67130L-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8687508YC Multi-Port SRAM, 1KX8, 45ns, CMOS, Temic Semiconductors CM4K-67130L-45 vs 5962-8687508YC
5962-8687504YX Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48, Teledyne e2v CM4K-67130L-45 vs 5962-8687504YX
5962-8687508YX Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48, Temic Semiconductors CM4K-67130L-45 vs 5962-8687508YX
5962-8687504YA Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48, CERAMIC, LCC-48 Cypress Semiconductor CM4K-67130L-45 vs 5962-8687504YA
5962-8687504YC Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 Matra MHS CM4K-67130L-45 vs 5962-8687504YC
5962-8687504YX Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48, Temic Semiconductors CM4K-67130L-45 vs 5962-8687504YX
CY7C130-45LMB SRAM Teledyne e2v CM4K-67130L-45 vs CY7C130-45LMB
IM4K-67130L-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 Matra MHS CM4K-67130L-45 vs IM4K-67130L-45
IM4K-67130V-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 Matra MHS CM4K-67130L-45 vs IM4K-67130V-45
MM4K-67130V-45/883 Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 Matra MHS CM4K-67130L-45 vs MM4K-67130V-45/883
Part Number Description Manufacturer Compare
CLKK-671342V-45SHXXX:RD Dual-Port SRAM, 4KX8, 45ns, CMOS, CQFP48, Temic Semiconductors CM4K-67130L-45 vs CLKK-671342V-45SHXXX:RD
MLKK-671342L-20P883:R Dual-Port SRAM, 4KX8, 20ns, CMOS, CQFP48, Temic Semiconductors CM4K-67130L-45 vs MLKK-671342L-20P883:R
IM4K-67140V-45:D Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation CM4K-67130L-45 vs IM4K-67140V-45:D
SL4K-671342V-45MHXXX Dual-Port SRAM, 4KX8, 45ns, CMOS, CQCC48, Temic Semiconductors CM4K-67130L-45 vs SL4K-671342V-45MHXXX
IDT7134S70L48B Multi-Port SRAM, 4KX8, 70ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc CM4K-67130L-45 vs IDT7134S70L48B
CM4K-671342L-18:RD Dual-Port SRAM, 4KX8, 18ns, CMOS, CQCC48, Temic Semiconductors CM4K-67130L-45 vs CM4K-671342L-18:RD
MM4K-671342V-35P883:R Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, Temic Semiconductors CM4K-67130L-45 vs MM4K-671342V-35P883:R
ML4K-671342L-20/883 Dual-Port SRAM, 4KX8, 20ns, CMOS, CQCC48, Temic Semiconductors CM4K-67130L-45 vs ML4K-671342L-20/883
ILKK-671342V-35SHXXX:D Dual-Port SRAM, 4KX8, 35ns, CMOS, CQFP48, Temic Semiconductors CM4K-67130L-45 vs ILKK-671342V-35SHXXX:D
CL4K-671342V-30SHXXX:R Dual-Port SRAM, 4KX8, 30ns, CMOS, CQCC48, Temic Semiconductors CM4K-67130L-45 vs CL4K-671342V-30SHXXX:R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM4K-67130L-45 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM4K-67130L-45 by Matra MHS

Select Manufacturer
Which Manufacturer of CM4K-67130L-45 would you like to use for your alert(s)?
  • Please alert me when CM4K-67130L-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM4K-67130L-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM4K-67130L-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM4K-67130L-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM4K-67130L-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM4K-67130L-45 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: