Part Details for MM4K-67130V-45/883 by Matra MHS
Overview of MM4K-67130V-45/883 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MM4K-67130V-45/883
MM4K-67130V-45/883 CAD Models
MM4K-67130V-45/883 Part Data Attributes
|
MM4K-67130V-45/883
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
MM4K-67130V-45/883
Matra MHS
Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | INTERRUPT FLAG; ARBITER | |
JESD-30 Code | S-CQCC-N48 | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for MM4K-67130V-45/883
This table gives cross-reference parts and alternative options found for MM4K-67130V-45/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM4K-67130V-45/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8687504YA | Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48, CERAMIC, LCC-48 | Cypress Semiconductor | MM4K-67130V-45/883 vs 5962-8687504YA |
MM4K-67130L-45 | Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48, | Temic Semiconductors | MM4K-67130V-45/883 vs MM4K-67130L-45 |
CM4K-67130L-45 | Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 | Atmel Corporation | MM4K-67130V-45/883 vs CM4K-67130L-45 |
CM4K-67130L-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 | Matra MHS | MM4K-67130V-45/883 vs CM4K-67130L-45 |
5962-8687504YX | Dual-Port SRAM, 1KX8, 45ns, CMOS, LCC-48 | Matra MHS | MM4K-67130V-45/883 vs 5962-8687504YX |
MM4K-67130V-45/883 | Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48, | Temic Semiconductors | MM4K-67130V-45/883 vs MM4K-67130V-45/883 |
5962-8687508YA | 1K x 8 Dual-Port RAM, LCC34/Tube | Renesas Electronics Corporation | MM4K-67130V-45/883 vs 5962-8687508YA |
5962-8687508YC | Multi-Port SRAM, 1KX8, 45ns, CMOS, | Temic Semiconductors | MM4K-67130V-45/883 vs 5962-8687508YC |
MM4K-67130L-45/883 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 | Matra MHS | MM4K-67130V-45/883 vs MM4K-67130L-45/883 |
MM4K-67130L-45/883 | Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48, | Temic Semiconductors | MM4K-67130V-45/883 vs MM4K-67130L-45/883 |