Part Details for CM4J-67205V-20SHXXX by Matra MHS
Overview of CM4J-67205V-20SHXXX by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CM4J-67205V-20SHXXX
CM4J-67205V-20SHXXX CAD Models
CM4J-67205V-20SHXXX Part Data Attributes
|
CM4J-67205V-20SHXXX
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
CM4J-67205V-20SHXXX
Matra MHS
FIFO, 8KX9, 20ns, Asynchronous, CMOS, CQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT; 2V DATA RETENTION | |
Cycle Time | 30 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 73728 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for CM4J-67205V-20SHXXX
This table gives cross-reference parts and alternative options found for CM4J-67205V-20SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM4J-67205V-20SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM4J-67205L-45SHXXX | FIFO, 8KX9, 45ns, Asynchronous, CMOS, CQCC32 | Matra MHS | CM4J-67205V-20SHXXX vs CM4J-67205L-45SHXXX |
CM4J-67205L-35 | FIFO, 8KX9, 35ns, Asynchronous, CMOS, CQCC32 | Matra MHS | CM4J-67205V-20SHXXX vs CM4J-67205L-35 |
MM4J-67205L-40 | FIFO, 8KX9, 40ns, Asynchronous, CMOS, CQCC32 | Matra MHS | CM4J-67205V-20SHXXX vs MM4J-67205L-40 |
ML4J-67205L-55/883 | FIFO, 8KX9, 55ns, Asynchronous, CMOS, CQCC32 | Matra MHS | CM4J-67205V-20SHXXX vs ML4J-67205L-55/883 |
SM4J-67205EL-25/883 | FIFO, 8KX9, 25ns, Asynchronous, CMOS, CQCC32 | Matra MHS | CM4J-67205V-20SHXXX vs SM4J-67205EL-25/883 |
IDT7205L20L8 | FIFO, 8KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | CM4J-67205V-20SHXXX vs IDT7205L20L8 |
SM4J-67205L-30/883 | FIFO, 8KX9, 30ns, Asynchronous, CMOS, CQCC32 | Matra MHS | CM4J-67205V-20SHXXX vs SM4J-67205L-30/883 |
SM4J-67205EV-30/883 | FIFO, 8KX9, 30ns, Asynchronous, CMOS, CQCC32 | Matra MHS | CM4J-67205V-20SHXXX vs SM4J-67205EV-30/883 |
AM4J-67205L-25SHXXX | FIFO, 8KX9, 25ns, Asynchronous, CMOS, CQCC32 | Matra MHS | CM4J-67205V-20SHXXX vs AM4J-67205L-25SHXXX |
SL4J-67205V-65FH | FIFO, 8KX9, 65ns, Asynchronous, CMOS, CQCC32 | Matra MHS | CM4J-67205V-20SHXXX vs SL4J-67205V-65FH |